Similar




MC1-1000-595-WT-RD | |
|---|---|
DigiKey Part Number | 2267-MC1-1000-595-WT-RD-ND |
Manufacturer | |
Manufacturer Product Number | MC1-1000-595-WT-RD |
Description | LABEL 1" W X 25' L WHITE |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Category | Applications Industrial Applications |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 25' (7.6m) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Obsolete | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name BMP®41, BMP®51, BMP®53 Label Printer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4C-1000-595-WT-RD | Brady Corporation | 3 | 2267-M4C-1000-595-WT-RD-ND | £49.64000 | Similar |


