MFR Recommended




MC-750-595-BL-WT | |
|---|---|
DigiKey Part Number | 2267-MC-750-595-BL-WT-ND |
Manufacturer | |
Manufacturer Product Number | MC-750-595-BL-WT |
Description | LABEL 0.75" W X 25' L BLUE |
Customer Reference | |
Detailed Description | Die Cut Vinyl Blue |
Category | Applications Industrial Applications |
Manufacturer Brady Corporation | Color - Background Blue |
Series | Length 25' (7.6m) |
Packaging Bulk | Width 0.750" (19.05mm) |
Part Status Obsolete | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name BMP®41, BMP®51, BMP®53 Label Printer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4C-750-595-BL-WT | Brady Corporation | 0 | 2267-M4C-750-595-BL-WT-ND | £31.86000 | MFR Recommended |


