



M7C-1000-595-RD | |
|---|---|
DigiKey Part Number | 2267-M7C-1000-595-RD-ND |
Manufacturer | |
Manufacturer Product Number | M7C-1000-595-RD |
Description | LABEL 1" VINYL RD 1=50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Red |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Red |
Series | Length 50' (15.2m) |
Packaging Box | Width 1.000" (25.40mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Vinyl |
Printer Name BMP71, M710, M7-R4400-WT | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £69.65000 | £69.65 |
| Unit Price without VAT: | £69.65000 |
|---|---|
| Unit Price with VAT: | £83.58000 |

