Similar

M71EP-174-593 | |
|---|---|
DigiKey Part Number | 2267-M71EP-174-593-ND |
Manufacturer | |
Manufacturer Product Number | M71EP-174-593 |
Description | LABEL 4" H X 1"W WHITE 1=50PCS |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP®71 Label Printer | |
Applications | General | |
Color - Background | White | |
Length | 4.000" (101.60mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |


