Similar

M71C-2000-595-RD | |
|---|---|
DigiKey Part Number | 2267-M71C-2000-595-RD-ND |
Manufacturer | |
Manufacturer Product Number | M71C-2000-595-RD |
Description | TAPE, 2 IN W X 50 FT L |
Customer Reference | |
Detailed Description | Die Cut Vinyl Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP®71 Label Printer | |
Applications | Industrial Applications | |
Color - Background | Red | |
Length | 50' (15.2m) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |


