



M7-20-428 | |
|---|---|
DigiKey Part Number | 2267-M7-20-428-ND |
Manufacturer | |
Manufacturer Product Number | M7-20-428 |
Description | LABEL 2X1 METALLIZED LT GR 100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Light Gray |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Light Gray |
Series | Length 2.000" (50.80mm) |
Packaging Box | Width 1.000" (25.40mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BMP71, M710, M7-R4300 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.78000 | £35.78 |
| Unit Price without VAT: | £35.78000 |
|---|---|
| Unit Price with VAT: | £42.93600 |

