



M7-125-175-344-YL | |
|---|---|
DigiKey Part Number | 2267-M7-125-175-344-YL-ND |
Manufacturer | |
Manufacturer Product Number | M7-125-175-344-YL |
Description | SLEEVE .125DIA YL 1.75" RL/100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.75" W x 0.13" Dia (44.5mm x 3.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.75" W x 0.13" Dia (44.5mm x 3.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Series | Color Yellow |
Packaging Box | Material Polyolefin (PO) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £105.16000 | £105.16 |
| Unit Price without VAT: | £105.16000 |
|---|---|
| Unit Price with VAT: | £126.19200 |

