
M6C-1900-483 | |
|---|---|
DigiKey Part Number | 2267-M6C-1900-483-ND |
Manufacturer | |
Manufacturer Product Number | M6C-1900-483 |
Description | LABEL 1.9" POLYESTER WT 1=50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 50' (15.2m) |
Packaging Box | Width 1.900" (48.26mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £148.19000 | £148.19 |
| Unit Price without VAT: | £148.19000 |
|---|---|
| Unit Price with VAT: | £177.82800 |

