
M6-9-724 | |
|---|---|
DigiKey Part Number | 2267-M6-9-724-ND |
Manufacturer | |
Manufacturer Product Number | M6-9-724 |
Description | LBL 0.2X0.65 POLYIMIDE 1=750PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Amber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R4310, M7-R4300 | |
Applications | General | |
Color - Background | Amber | |
Length | 0.650" (16.51mm) | |
Width | 0.200" (5.08mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £163.01000 | £163.01 |
| Unit Price without VAT: | £163.01000 |
|---|---|
| Unit Price with VAT: | £195.61200 |

