


M6-34-427-BL | |
|---|---|
DigiKey Part Number | 2267-M6-34-427-BL-ND |
Manufacturer | |
Manufacturer Product Number | M6-34-427-BL |
Description | LABEL 6X1.5 LAM VINYL BL/CL 50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl, Self-Laminating Blue, Clear |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Blue, Clear |
Series | Length 6.000" (152.40mm) |
Packaging Box | Width 1.500" (38.10mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl, Self-Laminating |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R4310, M7-R4300 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.38000 | £50.38 |
| Unit Price without VAT: | £50.38000 |
|---|---|
| Unit Price with VAT: | £60.45600 |

