



M6-17-719 | |
|---|---|
DigiKey Part Number | 2267-M6-17-719-ND |
Manufacturer | |
Manufacturer Product Number | M6-17-719 |
Description | LBL 0.5 H X 1 POLYIMIDE WT 500 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Applications Circuit Board Marking |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.000" (25.40mm) |
Packaging Box | Width 0.500" (12.70mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Polyimide |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £224.94000 | £224.94 |
| Unit Price without VAT: | £224.94000 |
|---|---|
| Unit Price with VAT: | £269.92800 |

