



M6-125-2-342-BK-R | |
|---|---|
DigiKey Part Number | 2267-M6-125-2-342-BK-R-ND |
Manufacturer | |
Manufacturer Product Number | M6-125-2-342-BK-R |
Description | SLEEVE 0.125DIA BLACK 2" RL/70 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 2.00" W x 0.13" Dia (50.8mm x 3.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 0.13" Dia (50.8mm x 3.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) | |
Color | Black | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.83000 | £75.83 |
| Unit Price without VAT: | £75.83000 |
|---|---|
| Unit Price with VAT: | £90.99600 |

