



M6-094-1-342-GR | |
|---|---|
DigiKey Part Number | 2267-M6-094-1-342-GR-ND |
Manufacturer | |
Manufacturer Product Number | M6-094-1-342-GR |
Description | SLEEVE 0.094DIA GR 1" RL/100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green Heat Shrinkable Label 1.00" W x 0.09" Dia (25.4mm x 2.4mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.00" W x 0.09" Dia (25.4mm x 2.4mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm) |
Series | Color Green |
Packaging Box | Material Polyolefin (PO) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.32000 | £58.32 |
| Unit Price without VAT: | £58.32000 |
|---|---|
| Unit Price with VAT: | £69.98400 |

