
M5-131-494-RD | |
|---|---|
DigiKey Part Number | 2267-M5-131-494-RD-ND |
Manufacturer | |
Manufacturer Product Number | M5-131-494-RD |
Description | LABEL 0.5X1 BK/RD/WT RL/180 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Black, Red, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP51, BMP53 | |
Applications | Component | |
Color - Background | Black, Red, White | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.97000 | £42.97 |
| Unit Price without VAT: | £42.97000 |
|---|---|
| Unit Price with VAT: | £51.56400 |



