



M-91-498 | |
|---|---|
DigiKey Part Number | 2267-M-91-498-ND |
Manufacturer | |
Manufacturer Product Number | M-91-498 |
Description | LABEL 1.5" H X 1" W 1=120PCS |
Customer Reference | |
Detailed Description | White Standard, Die-Cut Label 1.00" W x 1.50" L (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Standard, Die-Cut | |
Label Size | 1.00" W x 1.50" L (25.4mm x 38.1mm) | |
Color | White | |
Material | Cloth | |
For Use With/Related Products | BMP®41 Printer (Handheld), BMP®51 Printer (Handheld), BMP®53 Printer (Handheld) | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |


