
LAT-7-747-10 | |
|---|---|
DigiKey Part Number | 2267-LAT-7-747-10-ND |
Manufacturer | |
Manufacturer Product Number | LAT-7-747-10 |
Description | LABEL 0.5" H X 1"W WHITE 1=76PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | General | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £505.75000 | £505.75 |
| Unit Price without VAT: | £505.75000 |
|---|---|
| Unit Price with VAT: | £606.90000 |

