
JPSL-261-2569 | |
|---|---|
DigiKey Part Number | 2267-JPSL-261-2569-ND |
Manufacturer | |
Manufacturer Product Number | JPSL-261-2569 |
Description | PERMASHIELD POLYESTER LABELS WIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blank Polyester (PET) 4.33" L x 2.95" W (110.0mm x 74.9mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Blank | |
Printer Name | J7300 | |
Applications | General | |
Color - Background | White | |
Length | 4.330" (109.98mm) | |
Width | 2.950" (74.93mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Inkjet Printer | |
Material | Polyester | |
Label Size | 4.33" L x 2.95" W (110.0mm x 74.9mm) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £351.97000 | £351.97 |
| Unit Price without VAT: | £351.97000 |
|---|---|
| Unit Price with VAT: | £422.36400 |

