
JPSL-18-2595 | |
|---|---|
DigiKey Part Number | 2267-JPSL-18-2595-ND |
Manufacturer | |
Manufacturer Product Number | JPSL-18-2595 |
Description | PERMASHIELD VINYL LABELS WITH OV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blank Vinyl 3.00" L x 1.00" W (76.2mm x 25.4mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Blank | |
Printer Name | J7300 | |
Applications | Industrial Applications | |
Color - Background | White | |
Length | 3.000" (76.20mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Inkjet Printer | |
Material | Vinyl | |
Label Size | 3.00" L x 1.00" W (76.2mm x 25.4mm) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £194.88000 | £194.88 |
| Unit Price without VAT: | £194.88000 |
|---|---|
| Unit Price with VAT: | £233.85600 |

