
JPSL-136-2475 | |
|---|---|
DigiKey Part Number | 2267-JPSL-136-2475-ND |
Manufacturer | |
Manufacturer Product Number | JPSL-136-2475 |
Description | PERMASHIELD MATTE POLYESTER LBLS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blank Polyester (PET) 1.50" L x 0.75" W (38.1mm x 19.1mm) White |
Datasheet | Datasheet |
Category | Length 1.500" (38.10mm) 1 1/2" |
Manufacturer Brady Corporation | Width 0.750" (19.05mm) 3/4" |
Series | Location Not Noted |
Packaging Box | Material - Body Polyester (PET) |
Part Status Active | For Use With/Related Products Inkjet Printer |
Label Type Blank | Material Polyester |
Printer Name J300 | Label Size 1.50" L x 0.75" W (38.1mm x 19.1mm) |
Applications Barcoding | Shelf Life 24 Months |
Color - Background White | Shelf Life Start Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £157.08000 | £157.08 |
| Unit Price without VAT: | £157.08000 |
|---|---|
| Unit Price with VAT: | £188.49600 |

