
J-251-7425J | |
|---|---|
DigiKey Part Number | 2267-J-251-7425J-ND |
Manufacturer | |
Manufacturer Product Number | J-251-7425J |
Description | CHEMICAL RESISTANT POLYPROPYLENE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blank Polypropylene (PP) 1.00" L x 0.50" W (25.4mm x 12.7mm) White |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer Brady Corporation | Diameter - Label 0.438" (11.13mm) |
Packaging Box | Location Not Noted |
Part Status Active | Material - Body Polypropylene (PP) |
Label Type Blank | For Use With/Related Products Inkjet Printer |
Printer Name J7300 | Material Polypropylene (PP) |
Applications Laboratory Applications | Label Size 1.00" L x 0.50" W (25.4mm x 12.7mm) |
Color - Background White | Shelf Life 24 Months |
Length 1.000" (25.40mm) | Shelf Life Start Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £92.62000 | £92.62 |
| Unit Price without VAT: | £92.62000 |
|---|---|
| Unit Price with VAT: | £111.14400 |

