



HX-500-2-BK-2 | |
|---|---|
DigiKey Part Number | 2267-HX-500-2-BK-2-ND |
Manufacturer | |
Manufacturer Product Number | HX-500-2-BK-2 |
Description | SLEEVE, 0.5 IN DIA X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 1.00" W x 0.50" Dia (25.4mm x 12.7mm); Cable O.D. 0.25" ~ 0.45" (6.4mm ~ 11.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.50" Dia (25.4mm x 12.7mm); Cable O.D. 0.25" ~ 0.45" (6.4mm ~ 11.4mm) | |
Color | Black | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £747.67000 | £747.67 |
| Unit Price without VAT: | £747.67000 |
|---|---|
| Unit Price with VAT: | £897.20400 |

