



HX-2000-150-WT | |
|---|---|
DigiKey Part Number | 2267-HX-2000-150-WT-ND |
Manufacturer | |
Manufacturer Product Number | HX-2000-150-WT |
Description | SLEEVE, 2 IN DIA X 1.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.50" W x 3.17" H (38.1mm x 80.4mm); Cable O.D. 1.00" ~ 1.95" (25.4mm ~ 49.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.50" W x 3.17" H (38.1mm x 80.4mm); Cable O.D. 1.00" ~ 1.95" (25.4mm ~ 49.5mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £338.63000 | £338.63 |
| Unit Price without VAT: | £338.63000 |
|---|---|
| Unit Price with VAT: | £406.35600 |

