
BBP85-LEAN-KIT | |
|---|---|
DigiKey Part Number | 2267-BBP85-LEAN-KIT-ND |
Manufacturer | |
Manufacturer Product Number | BBP85-LEAN-KIT |
Description | BBP85 LEAN BWS SFID SUITE KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi, Cutter, PC, Print Speed 2"/s, Print Width 10", USB |
Category | Type Desktop |
Manufacturer Brady Corporation | Type Attributes Thermal Printer, Transfer |
Series | Style Barcodes, Labels |
Packaging Bulk | Specifications 300 dpi, Cutter, PC, Print Speed 2"/s, Print Width 10", USB |
Part Status Active | Includes Quick Start Guide, Ribbon, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,615.69000 | £4,615.69 |
| Unit Price without VAT: | £4,615.69000 |
|---|---|
| Unit Price with VAT: | £5,538.82800 |

