



B33-19-432 | |
|---|---|
DigiKey Part Number | 2267-B33-19-432-ND |
Manufacturer | |
Manufacturer Product Number | B33-19-432 |
Description | B33 B432 CLEAR 2X3" FIT 1=500PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Clear |
Datasheet | Datasheet |
Category | Color - Background Clear |
Manufacturer Brady Corporation | Length 3.000" (76.20mm) |
Series | Width 2.000" (50.80mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP33, i3300, i5300, R4400, R4900, R6000, R6200 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £116.42000 | £116.42 |
| Unit Price without VAT: | £116.42000 |
|---|---|
| Unit Price with VAT: | £139.70400 |

