



B33-18-423 | |
|---|---|
DigiKey Part Number | 2267-B33-18-423-ND |
Manufacturer | |
Manufacturer Product Number | B33-18-423 |
Description | LABEL 1" H X 3"W WHITE 1=1500PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.000" (25.40mm) |
Packaging Bulk | Width 3.000" (76.20mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BBP®33 Label Printer, i3300 Brady Printer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £111.20000 | £111.20 |
| Unit Price without VAT: | £111.20000 |
|---|---|
| Unit Price with VAT: | £133.44000 |

