



B33-125-2-7642 | |
|---|---|
DigiKey Part Number | 2267-B33-125-2-7642-ND |
Manufacturer | |
Manufacturer Product Number | B33-125-2-7642 |
Description | B33, B7642, WHITE, 0.22 X 2" FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" W x 0.13" Dia (50.8mm x 3.2mm); Cable O.D. 0.06" ~ 0.11" (1.6mm ~ 2.8mm) |
Datasheet | Datasheet |
Category | Label Size 2.00" W x 0.13" Dia (50.8mm x 3.2mm); Cable O.D. 0.06" ~ 0.11" (1.6mm ~ 2.8mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -40°C ~ 120°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £302.80000 | £302.80 |
| Unit Price without VAT: | £302.80000 |
|---|---|
| Unit Price with VAT: | £363.36000 |

