



B33-125-2-342YL-2 | |
|---|---|
DigiKey Part Number | 2267-B33-125-2-342YL-2-ND |
Manufacturer | |
Manufacturer Product Number | B33-125-2-342YL-2 |
Description | B33,B342,YEL,0.216" X 2" 2UP,FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.00" W x 0.13" Dia (25.4mm x 3.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" W x 0.13" Dia (25.4mm x 3.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Manufacturer Brady Corporation | Color Yellow |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £612.17000 | £612.17 |
| Unit Price without VAT: | £612.17000 |
|---|---|
| Unit Price with VAT: | £734.60400 |

