
B33-125-2-312 | |
|---|---|
DigiKey Part Number | 2267-B33-125-2-312-ND |
Manufacturer | |
Manufacturer Product Number | B33-125-2-312 |
Description | SLEEVE, 0.125 IN DIA X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" W x 0.13" Dia (50.8mm x 3.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 2.00" W x 0.13" Dia (50.8mm x 3.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Series | Color White |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £419.01000 | £419.01 |
| Unit Price without VAT: | £419.01000 |
|---|---|
| Unit Price with VAT: | £502.81200 |

