



A55-3-437 | |
|---|---|
DigiKey Part Number | 2267-A55-3-437-ND |
Manufacturer | |
Manufacturer Product Number | A55-3-437 |
Description | LABEL, 1.5 IN H X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Flag Label Label 2.00" W x 1.50" H (50.8mm x 38.1mm); Cable O.D. 0.06" ~ 0.19" (1.5mm ~ 4.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Flag Label | |
Label Size | 2.00" W x 1.50" H (50.8mm x 38.1mm); Cable O.D. 0.06" ~ 0.19" (1.5mm ~ 4.8mm) | |
Color | White | |
Material | Polyvinylidene Fluoride (PVDF) | |
For Use With/Related Products | - | |
Operating Temperature | -70°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,146.12000 | £1,146.12 |
| Unit Price without VAT: | £1,146.12000 |
|---|---|
| Unit Price with VAT: | £1,375.34400 |

