
91926-PK | |
|---|---|
DigiKey Part Number | 2267-91926-PK-ND |
Manufacturer | |
Manufacturer Product Number | 91926-PK |
Description | B946 WH/GRN STY 28 DRAIN 5PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Pipe | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Drain | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Green | |
Color - Legend | White | |
Length | 2.250" (57.15mm) | |
Width | 0.500" (12.70mm) 1/2" | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | 0.250" (6.35mm) | |
Outside Pipe Diameter (Min) | 0.750" (19.05mm) | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Weather Resistant | |
Ratings | ANSI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.03000 | £13.03 |
| Unit Price without VAT: | £13.03000 |
|---|---|
| Unit Price with VAT: | £15.63600 |

