


65515 | |
|---|---|
DigiKey Part Number | 2267-65515-ND |
Manufacturer | |
Manufacturer Product Number | 65515 |
Description | B837 5.75X3 RED/BLK/WHT LO TAGS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger. Do Not Operate. I Certify That The Following Tasks Have Been Performed To Lock Out This Equipment. Identified All Poten… Danger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger. Do Not Operate. I Certify That The Following Tasks Have Been Performed To Lock Out This Equipment. Identified All Poten… | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.60000 | £51.60 |
| Unit Price without VAT: | £51.60000 |
|---|---|
| Unit Price with VAT: | £61.92000 |

