


5120P-I | |
|---|---|
DigiKey Part Number | 2267-5120P-I-ND |
Manufacturer | |
Manufacturer Product Number | 5120P-I |
Description | 5120P-I RED 3" GOTHIC QUIK-ALIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Alpha/Numeric | |
Arrangement | Text Only | |
Legend (Text) | I | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Red | |
Length | 3.000" (76.20mm) | |
Width | 0.750" (19.05mm) 3/4" | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, High Temperature Resistant, Low Temperature Resistant, Weather Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.18000 | £9.18 |
| Unit Price without VAT: | £9.18000 |
|---|---|
| Unit Price with VAT: | £11.01600 |

