
50275 | |
|---|---|
DigiKey Part Number | 2267-50275-ND |
Manufacturer | |
Manufacturer Product Number | 50275 |
Description | B837 5.75X3 BLK/RED/WHT 2-SIDED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Confined Space Inspection Tag. This Space Was Checked Date. Time. Flammable Vapor. |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Confined Space Inspection Tag. This Space Was Checked Date. Time. Flammable Vapor. |
Packaging Bulk | Label Size 5.75" L x 3.00" W (146.0mm x 76.2mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £79.28000 | £79.28 |
| Unit Price without VAT: | £79.28000 |
|---|---|
| Unit Price with VAT: | £95.13600 |

