



2HX-187-2-GY-J-2 | |
|---|---|
DigiKey Part Number | 2267-2HX-187-2-GY-J-2-ND |
Manufacturer | |
Manufacturer Product Number | 2HX-187-2-GY-J-2 |
Description | SLEEVE, 0.187 IN DIA X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Heat Shrinkable, Two-Sided Label 1.00" W x 0.34" H (25.4mm x 8.5mm); Cable O.D. 0.09" ~ 0.15" (2.4mm ~ 3.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Two-Sided | |
Label Size | 1.00" W x 0.34" H (25.4mm x 8.5mm); Cable O.D. 0.09" ~ 0.15" (2.4mm ~ 3.8mm) | |
Color | Gray | |
Material | Polyolefin | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6,527.48000 | £6,527.48 |
| Unit Price without VAT: | £6,527.48000 |
|---|---|
| Unit Price with VAT: | £7,832.97600 |

