



2HX-125-2-WT-J-4 | |
|---|---|
DigiKey Part Number | 2267-2HX-125-2-WT-J-4-ND |
Manufacturer | |
Manufacturer Product Number | 2HX-125-2-WT-J-4 |
Description | SLEEVE, 0.125 IN DIA X 0.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.50" W x 0.13" Dia (12.7mm x 3.2mm); Cable O.D. 0.06" ~ 0.11" (1.6mm ~ 2.8mm) |
Datasheet | Datasheet |
Category | Label Size 0.50" W x 0.13" Dia (12.7mm x 3.2mm); Cable O.D. 0.06" ~ 0.11" (1.6mm ~ 2.8mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -40°C ~ 120°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5,467.85000 | £5,467.85 |
| Unit Price without VAT: | £5,467.85000 |
|---|---|
| Unit Price with VAT: | £6,561.42000 |

