



2HX-1000-2-GR-J-2 | |
|---|---|
DigiKey Part Number | 2267-2HX-1000-2-GR-J-2-ND |
Manufacturer | |
Manufacturer Product Number | 2HX-1000-2-GR-J-2 |
Description | SLEEVE, 1 IN DIA X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green Heat Shrinkable, Two-Sided Label 1.00" W x 1.66" H (25.4mm x 42.2mm); Cable O.D. 0.50" ~ 0.95" (12.7mm ~ 24.1mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable, Two-Sided |
Manufacturer Brady Corporation | Label Size 1.00" W x 1.66" H (25.4mm x 42.2mm); Cable O.D. 0.50" ~ 0.95" (12.7mm ~ 24.1mm) |
Series | Color Green |
Packaging Bulk | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,667.57000 | £4,667.57 |
| Unit Price without VAT: | £4,667.57000 |
|---|---|
| Unit Price with VAT: | £5,601.08400 |

