



2HT-1000-2-BL-S-2 | |
|---|---|
DigiKey Part Number | 2267-2HT-1000-2-BL-S-2-ND |
Manufacturer | |
Manufacturer Product Number | 2HT-1000-2-BL-S-2 |
Description | 2HT-1000-2-BL-S-2 |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable, Two-Sided Label 1.00" W x 1.66" H (25.4mm x 42.2mm); Cable O.D. 0.45" ~ 0.95" (11.4mm ~ 24.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable, Two-Sided | |
Label Size | 1.00" W x 1.66" H (25.4mm x 42.2mm); Cable O.D. 0.45" ~ 0.95" (11.4mm ~ 24.1mm) | |
Color | Blue | |
Material | Polyvinylidene Fluoride (PVDF) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 225°C |

