
23210 | |
|---|---|
DigiKey Part Number | 2267-23210-ND |
Manufacturer | |
Manufacturer Product Number | 23210 |
Description | BLNK BRASS VALVE TAG 1.5 DIA.BVT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brass Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Brass | |
For Use With/Related Products | - | |
Material | Brass | |
Label Type | - | |
Label Size | 1.50" Dia (38.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.01000 | £25.01 |
| Unit Price without VAT: | £25.01000 |
|---|---|
| Unit Price with VAT: | £30.01200 |

