
170180 | |
|---|---|
DigiKey Part Number | 2267-170180-ND |
Manufacturer | |
Manufacturer Product Number | 170180 |
Description | B401, 10X7,COVID-19, WASH 20 SEC |
Customer Reference | |
Detailed Description | Plastic Blue Legend, White Background Stop the spread of coronavirus (COVID-19). Please wash hands for 20 seconds. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Blue Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Plastic | |
Label Type | Stop the spread of coronavirus (COVID-19). Please wash hands for 20 seconds. | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |

