Plastic Black and Red Legend, White Background Prevent the spread of coronavirus (COVID-19). Clean your hands often. Wash your hand with soap for at least 20 seconds…
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170162

DigiKey Part Number
2267-170162-ND
Manufacturer
Manufacturer Product Number
170162
Description
B401, 7X10, PREVENT THE SPREAD
Customer Reference
Detailed Description
Plastic Black and Red Legend, White Background Prevent the spread of coronavirus (COVID-19). Clean your hands often. Wash your hand with soap for at least 20 seconds…
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Color
Black and Red Legend, White Background
For Use With/Related Products
Notice
Material
Plastic
Label Type
Prevent the spread of coronavirus (COVID-19). Clean your hands often. Wash your hand with soap for at least 20 seconds…
Label Size
10.00" L x 7.00" W (254.0mm x 177.8mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.