
152583 | |
|---|---|
DigiKey Part Number | 2267-152583-ND |
Manufacturer | |
Manufacturer Product Number | 152583 |
Description | B747, 5/8"X1-1/2 GRN/WHT VACCINA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Symbol and Text | |
Legend (Text) | Vaccinated | |
Legend (Symbol Only) | - | |
Color - Background | White | |
Color - Legend | Green | |
Length | 1.500" (38.10mm) 1 1/2" | |
Width | 0.625" (15.88mm), 5/8" | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £68.16000 | £68.16 |
| Unit Price without VAT: | £68.16000 |
|---|---|
| Unit Price with VAT: | £81.79200 |

