Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 75.00' (22.86m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 75.00' (22.86m) Dia
152180
152180

152180

DigiKey Part Number
2267-152180-ND
Manufacturer
Manufacturer Product Number
152180
Description
RECLSBLE FSTNR RECT 0.750" X 75'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 75.00' (22.86m) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop
Shape
Rectangular
Length
75.00' (22.86m)
Width
0.750" (19.05mm)
Diameter
-
Mounting Type
Adhesive
Features
-
Material
Polypropylene
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£24.22000£24.22
Manufacturers Standard Package
Unit Price without VAT:£24.22000
Unit Price with VAT:£29.06400