



151290 | |
|---|---|
DigiKey Part Number | 2267-151290-ND |
Manufacturer | |
Manufacturer Product Number | 151290 |
Description | I5300 PRINTER-C,300D,BT/WIFI,NA, |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Direct and Transfer 300 dpi, Cutter, PC, Print Speed 10"/s, Print Width 4.015", USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Direct and Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Cutter, PC, Print Speed 10"/s, Print Width 4.015", USB | |
Includes | Quick Start Guide, USB Cable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,814.71000 | £1,814.71 |
| Unit Price without VAT: | £1,814.71000 |
|---|---|
| Unit Price with VAT: | £2,177.65200 |

