


142137 | |
|---|---|
DigiKey Part Number | 2267-142137-ND |
Manufacturer | |
Manufacturer Product Number | 142137 |
Description | OVERLAM B634 2.25" X 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive White 2.25" (57.15mm) 2 1/4" X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.25" (57.15mm) 2 1/4" | |
Length | 100' (30.5m) 33.3 yds | |
Color | White | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £122.46000 | £122.46 |
| Unit Price without VAT: | £122.46000 |
|---|---|
| Unit Price with VAT: | £146.95200 |

