



132436 | |
|---|---|
DigiKey Part Number | 2267-132436-ND |
Manufacturer | |
Manufacturer Product Number | 132436 |
Description | 2" X 100' B514 GRN/WHT FLOOR TAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1200.00" L x 2.00" W (30480.0mm x 50.8mm) Green, White Vinyl Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, White | |
For Use With/Related Products | Warning | |
Label Size | 1200.00" L x 2.00" W (30480.0mm x 50.8mm) | |
Material | Vinyl | |
Label Type | Marking Tapes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.61000 | £55.61 |
| Unit Price without VAT: | £55.61000 |
|---|---|
| Unit Price with VAT: | £66.73200 |















