



132395 | |
|---|---|
DigiKey Part Number | 2267-132395-ND |
Manufacturer | |
Manufacturer Product Number | 132395 |
Description | B85,B595,YELLOW,7X10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®85 Sign & Label Printer, R10000 | |
Applications | Safety | |
Color - Background | Yellow | |
Length | 10' (3m) | |
Width | 7.000" (177.80mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £201.84000 | £201.84 |
| Unit Price without VAT: | £201.84000 |
|---|---|
| Unit Price with VAT: | £242.20800 |















