
132238 | |
|---|---|
DigiKey Part Number | 2267-132238-ND |
Manufacturer | |
Manufacturer Product Number | 132238 |
Description | B302 10X14 ANSI BLK,GRN/WHT BREA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Green Legend, White Background Breathing Apparatus. Keep Area Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Green Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Breathing Apparatus. Keep Area Clear | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.29000 | £12.29 |
| Unit Price without VAT: | £12.29000 |
|---|---|
| Unit Price with VAT: | £14.74800 |















