
132227 | |
|---|---|
DigiKey Part Number | 2267-132227-ND |
Manufacturer | |
Manufacturer Product Number | 132227 |
Description | B120 7X10 BLK,GRN/WHT W/PICTO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black and Green Legend, White Background First Aid Station Keep Area Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Green Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Fiberglass | |
Label Type | First Aid Station Keep Area Clear | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.85000 | £23.85 |
| Unit Price without VAT: | £23.85000 |
|---|---|
| Unit Price with VAT: | £28.62000 |















