
132185 | |
|---|---|
DigiKey Part Number | 2267-132185-ND |
Manufacturer | |
Manufacturer Product Number | 132185 |
Description | B401 10X14 BLK/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, White Background Severe Weather Shelter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Severe Weather Shelter | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.81000 | £12.81 |
| Unit Price without VAT: | £12.81000 |
|---|---|
| Unit Price with VAT: | £15.37200 |















