
1149964 | |
|---|---|
DigiKey Part Number | 2267-1149964-ND |
Manufacturer | |
Manufacturer Product Number | 1149964 |
Description | GLO EXIT SIGN 1SIDE WT/RD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Red Background Exit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | Notice | |
Material | Plastic | |
Label Type | Exit | |
Label Size | 15.50" L x 8.75" W (393.7mm x 222.3mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £135.60000 | £135.60 |
| Unit Price without VAT: | £135.60000 |
|---|---|
| Unit Price with VAT: | £162.72000 |

